CAD | USD

Obsolete item.
cms-photo-not-available

LAL03VB561K

Digi-Key Part Number
LAL03VB561K-ND
Manufacturer
Taiyo Yuden
Manufacturer Product Number
LAL03VB561K
Supplier
Description
FIXED IND 560UH 50MA 26 OHM TH
Detailed Description
560µH Unshielded Inductor 50mA 26Ohm Max Axial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tray
Part Status
Obsolete
Type
-
Material - Core
-
Tolerance
±10%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
26Ohm Max
Q @ Freq
50 @ 796kHz
Frequency - Self Resonant
2.1MHz
Ratings
-
Operating Temperature
-25°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.102"" Dia x 0.276"" L (2.60mm x 7.00mm)
Height - Seated (Max)
-
Inductance
560µH
Current Rating (Amps)
50mA
Inductance Frequency - Test
796kHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Price and Procurement

Additional Resources
AttributeDescription
Other NamesLA LAL 03VB 561K
Standard Package2,000