CAD | USD

Obsolete item.
01005 (0402 Metric)

HKQ04021N1B-T

Digi-Key Part Number
587-4488-2-ND - Tape & Reel (TR)
587-4488-1-ND - Cut Tape (CT)
587-4488-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
HKQ04021N1B-T
Supplier
Description
FIXED IND 1.1NH 430MA 110 MOHM
Detailed Description
1.1nH Unshielded Multilayer Inductor 430mA 110mOhm Max 01005 (0402 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Multilayer
Material - Core
Ceramic
Tolerance
±0.1nH
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
110mOhm Max
Q @ Freq
12 @ 500MHz
Frequency - Self Resonant
10GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
01005 (0402 Metric)
Supplier Device Package
01005 (0402 Metric)
Size / Dimension
0.016"" L x 0.008"" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.009"" (0.23mm)
Inductance
1.1nH
Current Rating (Amps)
430mA
Inductance Frequency - Test
500MHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Price and Procurement

Additional Resources
AttributeDescription
Other Names
587-4488-2
HKQ04021N1BT
LG HKQ0402 1N1B-T
587-4488-1
587-4488-6
Standard Package20,000