CAD | USD

Obsolete item.
0603 (1608 Metric)
0603 (1608 Metric)
HK1608 Series Top
HK1608 Series Side

HK16081N0S-TV

Digi-Key Part Number
587-4046-2-ND - Tape & Reel (TR)
587-4046-1-ND - Cut Tape (CT)
587-4046-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
HK16081N0S-TV
Supplier
Description
FIXED IND 1NH 300MA 50 MOHM SMD
Detailed Description
1nH Unshielded Multilayer Inductor 300mA 50mOhm Max 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Multilayer
Material - Core
Ferrite
Tolerance
±0.3nH
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
50mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
10GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063"" L x 0.031"" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037"" (0.95mm)
Inductance
1nH
Current Rating (Amps)
300mA
Inductance Frequency - Test
100MHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Other Names
587-4046-2
HK16081N0STV
Standard Package4,000