FI212C245034-Tblue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FI212C245034-Tblue
FI212C Series Top
FI212C Series Bottom

FI212C245051-T

Digi-Key Part Number
587-2222-2-ND - Tape & Reel (TR)
587-2222-1-ND - Cut Tape (CT)
587-2222-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
FI212C245051-T
Supplier
Description
RF FILTER BALANCE 2.45GHZ 0805
Detailed Description
2.45GHz Center Frequency Balance RF Filter (Radio Frequency) 100MHz Bandwidth 3.7dB 0805 (2012 Metric), 6 PC Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency
2.45GHz Center
Bandwidth
100MHz
Filter Type
Balance
Ripple
1dB
Insertion Loss
3.7dB
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 6 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.039" (1.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Other Names
587-2222-6
587-2222-1
587-2222-2
FI212C245051T
Standard Package3,000