FI 168P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FI 168P
0603-(1608-Metric)

FI168P245030-T

Digi-Key Part Number
587-5645-2-ND - Tape & Reel (TR)
587-5645-1-ND - Cut Tape (CT)
587-5645-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
FI168P245030-T
Supplier
Description
RF DIPLEXER 1.584/5.425GHZ 0603
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
RF Diplexer 1.558GHz ~ 1.61GHz / 4.9GHz ~ 5.95GHz 0603 (1608 Metric), 6 PC Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Diplexer
Frequency Bands (Low / High)
1.558GHz ~ 1.61GHz / 4.9GHz ~ 5.95GHz
Low Band Attenuation (min / max dB)
26.00dB / -
High Band Attenuation (min / max dB)
32.00dB / -
Return Loss (Low Band / High Band)
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 6 PC Pad
AttributeDescription
1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.29000$1.29
10$1.24500$12.45
25$0.91280$22.82
50$0.89200$44.60
100$0.87120$87.12
250$0.78824$197.06
500$0.76748$383.74
1,000$0.66377$663.77
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.54474$2,723.70
10,000$0.50843$5,084.30
25,000$0.48301$12,075.25
AttributeDescription
FI168P245030T
587-5645-2
587-5645-1
PG FI 168P245030-T
587-5645-6
Standard Package5,000