
FBMH2012HM121-T | |
---|---|
DigiKey Part Number | 587-1747-2-ND - Tape & Reel (TR) 587-1747-1-ND - Cut Tape (CT) 587-1747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH2012HM121-T |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.5A 32mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH2012HM121-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 32mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.28000 | $0.28 |
10 | $0.19200 | $1.92 |
25 | $0.16680 | $4.17 |
50 | $0.14940 | $7.47 |
100 | $0.13350 | $13.35 |
250 | $0.11444 | $28.61 |
500 | $0.10128 | $50.64 |
1,000 | $0.08909 | $89.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.06723 | $268.92 |
8,000 | $0.06390 | $511.20 |