CAD | USD

Saw Filter SMT
F6QA1G581M2QZ-J
Digi-Key Product Number
587-5643-2-ND
587-5643-1-ND
587-5643-6-ND
ManufacturerTaiyo Yuden
Manufacturer Product NumberF6QA1G581M2QZ-J
DescriptionFILTER SAW 1.581GHZ 5SMD
Manufacturer Standard Lead Time13 Weeks
Detailed Description1.581GHz Frequency GPS RF SAW Filter (Sound Acoustic Wave) 1.4dB Bandwidth 5-SMD, No Lead
Product Attributes
TypeDescriptionSelect
Category
Mfr
Taiyo Yuden
SeriesF6
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
1.581GHz
Bandwidth
-
Insertion Loss
1.4dB
Ratings
-
Applications
GPS
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.020"" (0.50mm)
Size / Dimension
0.043"" L x 0.035"" W (1.10mm x 0.90mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

8,272 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.83000$0.83
10$0.78500$7.85
25$0.76000$19.00
50$0.62060$31.03
100$0.55730$55.73
250$0.50668$126.67
500$0.48134$240.67
1,000$0.43066$430.66
Additional Resources
AttributeDescription
Other Names
587-5643-2
F6QA1G581M2QZJ
PJ F6QA1G581M2QZ-J
Standard Package5,000