CAD | USD

0402 (1005 Metric)

EVK105CH2R2JW-F

Digi-Key Part Number
EVK105CH2R2JW-F-ND - Tape & Reel (TR)
Manufacturer
Taiyo Yuden
Manufacturer Product Number
EVK105CH2R2JW-F
Supplier
Description
CAP CER 2.2PF 16V C0H 0402
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
2.2pF ±5% 16V Ceramic Capacitor C0H 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±5%
Voltage - Rated
16V
Temperature Coefficient
C0H
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
RF, Microwave, High Frequency
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039"" L x 0.020"" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.020"" (0.52mm)
Lead Spacing
-
Lead Style
-
Capacitance
2.2pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Available To Order

Additional Resources
AttributeDescription
Other Names
EVK105CH2R2JWF
RV EVK105 CH2R2JW-F
Standard Package10,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UVK105CH2R2JW-FTaiyo Yuden11,995587-1015-1-ND$0.25000Upgrade