0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric)
xMK Series_0201

EMK063BJ223KP-F

Digi-Key Part Number
587-6303-2-ND - Tape & Reel (TR)
587-6303-1-ND - Cut Tape (CT)
587-6303-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
EMK063BJ223KP-F
Supplier
Description
CAP CER 0.022UF 16V X5R 0201
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
0.022 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
SMPS Filtering
Mounting Type
Surface Mount, MLCC
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.14000$0.14
10$0.04400$0.44
50$0.02380$1.19
100$0.01950$1.95
500$0.01392$6.96
1,000$0.01094$10.94
2,500$0.00994$24.85
5,000$0.00914$45.70
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.00795$119.25
Additional Resources
AttributeDescription
Other Names
RM EMK063 BJ223KP-F
587-6303-6
EMK063BJ223KPF
EMK063BJ223KP-F-ND
587-6303-1
587-6303-2
Standard Package15,000