D5 SERIES 1210 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D5NL881M5P1HY-Z

Digi-Key Part Number
587-3295-2-ND - Tape & Reel (TR)
587-3295-1-ND - Cut Tape (CT)
587-3295-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D5NL881M5P1HY-Z
Description
RF DUPLEXER 1210
Detailed Description
RF Duplexer 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Type
Duplexer
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0080
Additional Resources
AttributeDescription
Other Names
587-3295-1
587-3295-2
PJ D5NL881M5P1HY-Z
587-3295-6
D5NL881M5P1HYZ
Standard Package3,000