CAD | USD

1210 (3225 Metric)
1210 (3225 Metric)
CBC3225 Series Side
CBC3225 Series Top
CBC3225T150KR
Digi-Key Product Number
587-3066-2-ND
587-3066-1-ND
587-3066-6-ND
ManufacturerTaiyo Yuden
Manufacturer Product NumberCBC3225T150KR
DescriptionFIXED IND 15UH 850MA 253.5 MOHM
Manufacturer Standard Lead Time13 Weeks
Detailed Description15µH Unshielded Wirewound Inductor 850mA 253.5mOhm Max 1210 (3225 Metric)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Taiyo Yuden
SeriesCB, C Type
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Tolerance
±10%
Current - Saturation
730mA
Shielding
Unshielded
DC Resistance (DCR)
253.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126"" L x 0.098"" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.106"" (2.70mm)
Inductance
15µH
Current Rating (Amps)
850mA
Inductance Frequency - Test
100kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

13,982 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.48000$0.48
10$0.42400$4.24
100$0.29110$29.11
500$0.24880$124.40
Additional Resources
AttributeDescription
Other Names
587-3066-2
CB C3225T150KR
LQ CB C3225T150KR
Standard Package1,000