CAD | USD

1007 (2518 Metric)
1007 (2518 Metric)
CB(C)2518 Series Side
CB(C)2518 Series Top
CBC2518T100M
Digi-Key Part Number
587-1613-2-ND
587-1613-1-ND
587-1613-6-ND
ManufacturerTaiyo Yuden
Manufacturer Product NumberCBC2518T100M
DescriptionFIXED IND 10UH 680MA 468 MOHM
Manufacturer Standard Lead Time14 Weeks
Detailed Description10µH Unshielded Wirewound Inductor 680mA 468mOhm Max 1007 (2518 Metric)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Taiyo Yuden
SeriesCB, C Type
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Tolerance
±20%
Current - Saturation
480mA
Shielding
Unshielded
DC Resistance (DCR)
468mOhm Max
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
1007 (2518 Metric)
Supplier Device Package
1007 (2518 Metric)
Size / Dimension
0.098"" L x 0.071"" W (2.50mm x 1.80mm)
Height - Seated (Max)
0.079"" (2.00mm)
Inductance
10µH
Current Rating (Amps)
680mA
Inductance Frequency - Test
2.52MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,043 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.32000$0.32
10$0.29300$2.93
25$0.26040$6.51
50$0.22140$11.07
100$0.19540$19.54
250$0.17908$44.77
500$0.16282$81.41
1,000$0.13676$136.76
Additional Resources
AttributeDescription
Other Names
587-1613-2
CBC2518T100M-ND
LQ CB C2518T100M
Standard Package2,000