CAD | USD

Obsolete item.
cms-photo-not-available

CAL45TB332K

Digi-Key Part Number
CAL45TB332K-ND - Tape & Box (TB)
Manufacturer
Taiyo Yuden
Manufacturer Product Number
CAL45TB332K
Supplier
Description
FIXED IND 3.3MH 75MA 65 OHM TH
Detailed Description
3.3mH Unshielded Wirewound Inductor 75mA 65Ohm Max Axial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Box (TB)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Tolerance
±10%
Current - Saturation (Isat)
100mA
Shielding
Unshielded
DC Resistance (DCR)
65Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-25°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.173"" Dia x 0.315"" L (4.40mm x 8.00mm)
Height - Seated (Max)
-
Inductance
3.3mH
Current Rating (Amps)
75mA
Inductance Frequency - Test
252kHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Price and Procurement

Additional Resources
AttributeDescription
Other NamesLA CAL 45TB 332K
Standard Package2,000