CAD | USD

Obsolete item.
cms-photo-not-available

CAL45TB2R2K

Digi-Key Part Number
587-5821-1-ND - Cut Tape (CT)
587-5821-3-ND - Tape & Box (TB)
Manufacturer
Taiyo Yuden
Manufacturer Product Number
CAL45TB2R2K
Supplier
Description
FIXED IND 2.2UH 3.9A 54 MOHM TH
Detailed Description
2.2µH Unshielded Wirewound Inductor 3.9A 54mOhm Max Axial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Tolerance
±10%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
54mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-25°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.173"" Dia x 0.315"" L (4.40mm x 8.00mm)
Height - Seated (Max)
-
Inductance
2.2µH
Current Rating (Amps)
3.9A
Inductance Frequency - Test
7.96MHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Price and Procurement

Additional Resources
AttributeDescription
Other Names
587-5821-3
CAL45TB2R2K-ND
LA CAL 45TB 2R2K
Q7139361A
587-5821-1
Standard Package2,000