MFG_TO-236-3,-SC-59,-SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM2302CX RFG

Digi-Key Part Number
1801-TSM2302CXRFGTR-ND - Tape & Reel (TR)
1801-TSM2302CXRFGCT-ND - Cut Tape (CT)
1801-TSM2302CXRFGDKR-ND - Digi-Reel®
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
TSM2302CX RFG
Supplier
Description
MOSFET N-CHANNEL 20V 3.9A SOT23
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
N-Channel 20 V 3.9A (Tc) 1.5W (Tc) Surface Mount SOT-23
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
3.9A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
65mOhm @ 3.2A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.8 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
587 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8541.29.0095
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.19982$599.46
6,000$0.18771$1,126.26
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.70000$0.70
10$0.57000$5.70
100$0.38750$38.75
500$0.29064$145.32
1,000$0.21798$217.98
Digi-Reel®
QtyUnit PriceExt Price
1$0.70000$0.70
10$0.57000$5.70
100$0.38750$38.75
500$0.29064$145.32
1,000$0.21798$217.98
Additional Resources
AttributeDescription
Other Names
TSM2302CX RFGCT-ND
TSM2302CXRFGCT
TSM2302CX RFGTR-ND
TSM2302CXRFGDKR-ND
1801-TSM2302CXRFGTR
1801-TSM2302CXRFGDKR
TSM2302CX RFGCT
TSM2302CX RFGDKR-ND
TSM2302CXRFGDKR
TSM2302CX RFGTR
TSM2302CXRFGTR-ND
TSM2302CXRFGTR
TSM2302CX RFGDKR
1801-TSM2302CXRFGCT
TSM2302CXRFGCT-ND
Standard Package3,000