TSM085N03PQ33 RGG | ||
---|---|---|
Digi-Key Part Number | TSM085N03PQ33RGGTR-ND - Tape & Reel (TR) TSM085N03PQ33RGGCT-ND - Cut Tape (CT) TSM085N03PQ33RGGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSM085N03PQ33 RGG | |
Description | MOSFET N-CH 30V 52A 8PDFN | |
Manufacturer Standard Lead Time | 35 Weeks | |
Detailed Description | N-Channel 30 V 52A (Tc) 37W (Tc) Surface Mount 8-PDFN (3.1x3.1) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 817 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 37W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFN (3.1x3.1) | |
Package / Case | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TSM085N03PQ33 |
Environmental Information | |
EDA Models | TSM085N03PQ33 RGG by SnapEDA |
Simulation Models | TSM085N03PQ33 RGG Spice Model |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.03000 | $2.03 |
10 | $1.66300 | $16.63 |
100 | $1.29390 | $129.39 |
500 | $1.09670 | $548.35 |
1,000 | $0.89338 | $893.38 |
2,000 | $0.84102 | $1,682.04 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.80096 | $4,004.80 |
10,000 | $0.76400 | $7,640.00 |
Attribute | Description |
---|---|
Other Names | TSM085N03PQ33 RGGTR-ND TSM085N03PQ33 RGGDKR TSM085N03PQ33RGGTR TSM085N03PQ33 RGGCT TSM085N03PQ33RGGCT TSM085N03PQ33RGGDKR TSM085N03PQ33 RGGDKR-ND TSM085N03PQ33 RGGTR TSM085N03PQ33 RGGCT-ND |
Standard Package | 5,000 |