


TSH193CX RFG | |
---|---|
DigiKey Part Number | TSH193CXRFGTR-ND - Tape & Reel (TR) TSH193CXRFGCT-ND - Cut Tape (CT) TSH193CXRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSH193CX RFG |
Description | MAGNETIC SWITCH SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Hall Effect SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | TSH193CX RFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 2.5mT Trip, 2.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.5V ~ 16V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | 13mA | |
Output Type | - | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.18000 | $1.18 |
5 | $1.00400 | $5.02 |
10 | $0.94000 | $9.40 |
25 | $0.86600 | $21.65 |
50 | $0.81700 | $40.85 |
100 | $0.77320 | $77.32 |
500 | $0.68840 | $344.20 |
1,000 | $0.65805 | $658.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.58178 | $1,745.34 |
6,000 | $0.56154 | $3,369.24 |
9,000 | $0.55049 | $4,954.41 |
15,000 | $0.53734 | $8,060.10 |
21,000 | $0.52912 | $11,111.52 |