MFG_8-SOIC-(0.154,-3.90mm-Width)-Exposed-Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_8-SOIC-(0.154,-3.90mm-Width)-Exposed-Pad
8-SOIC

TS78L15CS RLG

Digi-Key Part Number
TS78L15CSRLG-ND - Tape & Reel (TR)
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
TS78L15CS RLG
Supplier
Description
IC REG LINEAR 15V 100MA 8SOP
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
15V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.7V @ 100mA (Typ)
Current - Output
100mA
Current - Quiescent (Iq)
6.6 mA
PSRR
39dB (120Hz)
Control Features
Current Limit
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.32276$1,613.80