TS6KXX-4-SIP, GBL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS6K80 D3G

Digi-Key Part Number
TS6K80D3G-ND
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
TS6K80 D3G
Supplier
Description
BRIDGE RECT 1PHASE 800V 6A TS4K
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole TS4K
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
-
Package
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
6 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBL
Supplier Device Package
TS4K
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$1.62000$1.62
10$1.45500$14.55
100$1.13440$113.44
500$0.93706$468.53
Additional Resources
AttributeDescription
Other Names
TS6K80D3G
TS6K80 D3G-ND
Standard Package1,000