TS-6P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS20P07G D2G

Digi-Key Part Number
TS20P07GD2G-ND
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
TS20P07G D2G
Supplier
Description
BRIDGE RECT 1PHASE 1KV 20A TS-6P
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole TS-6P
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
-
Package
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
20 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 20 A
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, TS-6P
Supplier Device Package
TS-6P
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
TS20P07G D2G-ND
TS20P07GD2G
Standard Package1,200
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DFB25100onsemi1,200DFB25100OS-ND$4.25000Similar