8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC
MFG_8-SOIC-(0.154,-3.90mm-Width)-Exposed-Pad

TS19820CS

Digi-Key Part Number
TS19820CSTR-ND - Tape & Reel (TR)
TS19820CSCT-ND - Cut Tape (CT)
TS19820CSDKR-ND - Digi-Reel®
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
TS19820CS
Supplier
Description
PWM/LINEAR DIMMABLE CONTROLLER W
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Buck PWM Dimming - 8-SOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
AC DC Offline Switcher
Topology
Buck
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
9.5V
Voltage - Supply (Max)
20V
Voltage - Output
19V
Current - Output / Channel
-
Frequency
4.5kHz
Dimming
PWM
Applications
LED Lighting
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.60340$1,508.50
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.33000$1.33
10$1.18700$11.87
25$1.12680$28.17
100$0.92530$92.53
250$0.86484$216.21
500$0.76432$382.16
1,000$0.60339$603.39
Additional Resources
AttributeDescription
Other Names
TS19820CSTR
TS19820CS RLG
TS19820CSDKR
TS19820CSCT
Standard Package2,500