MFG_TO-226-3,TO-92-3(TO-226AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS13002ACT B0G

Digi-Key Part Number
TS13002ACTB0G-ND
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
TS13002ACT B0G
Supplier
Description
TRANSISTOR, NPN, 400V, 0.3A, 20A
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 300 mA 4MHz 600 mW Through Hole TO-92
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
-
Package
Bulk
Part Status
Active
Transistor Type
NPN
Current - Collector (Ic) (Max)
300 mA
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 20mA, 200mA
Current - Collector Cutoff (Max)
1µA
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 100mA, 10V
Power - Max
600 mW
Frequency - Transition
4MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.21.0095
Additional Resources
AttributeDescription
Other Names
TS13002ACT B0G-ND
TS13002ACTB0G
Standard Package1,000