DO-214AA SMB,DO-214AB SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS34HR7G

Digi-Key Part Number
SS34HR7G-ND - Tape & Reel (TR)
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
SS34HR7G
Supplier
Description
DIODE GEN PURP 40V 3A DO214AB
Detailed Description
Diode Standard 40 V 3A Surface Mount DO-214AB (SMC)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
Package
Tape & Reel (TR)
Part Status
Active
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package850
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CDBC340-GComchip Technology86,533641-1121-1-ND$0.69000Similar
STPS3L40SSTMicroelectronics1,110497-4673-1-ND$1.03000Similar
ACDBC340-HFComchip Technology1,832641-1899-1-ND$0.81000Direct
SK34-TPMicro Commercial Co3,083SK34-TPMSCT-ND$0.65000Direct