MFG_SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS210LWHRVG

Digi-Key Part Number
SS210LWHRVGTR-ND - Tape & Reel (TR)
SS210LWHRVGCT-ND - Cut Tape (CT)
SS210LWHRVGDKR-ND - Digi-Reel®
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
SS210LWHRVG
Supplier
Description
DIODE SCHOTTKY 100V 2A SOD123W
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Diode Schottky 100 V 2A Surface Mount SOD-123W
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
20 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
SOD-123W
Supplier Device Package
SOD-123W
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.71000$0.71
10$0.57000$5.70
100$0.38760$38.76
500$0.29072$145.36
1,000$0.21804$218.04
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.19987$599.61
6,000$0.18776$1,126.56
15,000$0.17565$2,634.75
30,000$0.16518$4,955.40
Additional Resources
AttributeDescription
Other Names
SS210LWHRVGTR
SS210LWHRVGDKR
SS210LWHRVGCT
Standard Package3,000