MFG_DO-219AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS210L RHG

Digi-Key Part Number
SS210LRHG-ND - Tape & Reel (TR)
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
SS210L RHG
Supplier
Description
DIODE SCHOTTKY 100V 2A SUB SMA
Detailed Description
Diode Schottky 100 V 2A Surface Mount Sub SMA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Sub SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
SS210L RHG-ND
SS210LRHG
Standard Package10,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SS2FH10-M3/HVishay General Semiconductor - Diodes Division11,945SS2FH10-M3/HGICT-ND$0.54000Direct
SS1FH10-M3/HVishay General Semiconductor - Diodes Division10,402SS1FH10-M3/HGICT-ND$0.68000Similar