mfg_2-SMD,-Flat-Lead,Micro-SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS13MHRSG

Digi-Key Part Number
SS13MHRSGTR-ND - Tape & Reel (TR)
SS13MHRSGCT-ND - Cut Tape (CT)
SS13MHRSGDKR-ND - Digi-Reel®
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
SS13MHRSG
Supplier
Description
DIODE SCHOTTKY 30V 1A MICRO SMA
Manufacturer Standard Lead Time
46 Weeks
Detailed Description
Diode Schottky 30 V 1A Surface Mount Micro SMA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Surface Mount
Package / Case
2-SMD, Flat Lead
Supplier Device Package
Micro SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.61000$0.61
10$0.49400$4.94
100$0.33590$33.59
500$0.25190$125.95
1,000$0.18892$188.92
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.17318$519.54
6,000$0.16269$976.14
15,000$0.15219$2,282.85
30,000$0.14312$4,293.60
Additional Resources
AttributeDescription
Other Names
-2068-SS13MHRSGCT
SS13MHRSGTR
SS13MHRSGDKR
-2068-SS13MHRSGDKR
SS13MHRSGCT
-2068-SS13MHRSGTR-ND
-2068-SS13MHRSGTR
Standard Package3,000