mfg_2-SMD,-Flat-Lead,Micro-SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS13M RSG

Digi-Key Part Number
SS13MRSGTR-ND - Tape & Reel (TR)
SS13MRSGCT-ND - Cut Tape (CT)
SS13MRSGDKR-ND - Digi-Reel®
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
SS13M RSG
Supplier
Description
DIODE SCHOTTKY 30V 1A MICRO SMA
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Diode Schottky 30 V 1A Surface Mount Micro SMA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Surface Mount
Package / Case
2-SMD, Flat Lead
Supplier Device Package
Micro SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.16226$486.78
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.52000$0.52
10$0.42100$4.21
100$0.28610$28.61
Additional Resources
AttributeDescription
Other Names
SS13M RSGCT
SS13MRSGCT
SS13M RSGDKR-ND
SS13MRSGDKR
SS13M RSGDKR
SS13M RSGCT-ND
SS13M RSGTR
SS13M RSGTR-ND
SS13MRSGTR
Standard Package3,000