MFG_DO-219AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS13L MHG

Digi-Key Part Number
SS13LMHG-ND - Tape & Reel (TR)
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
SS13L MHG
Supplier
Description
DIODE SCHOTTKY 30V 1A SUB SMA
Detailed Description
Diode Schottky 30 V 1A Surface Mount Sub SMA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Sub SMA
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
SS13L MHG-ND
SS13LMHG
Standard Package10,000