DO-214AA SMB,DO-214AB SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ24CAHR7G

Digi-Key Part Number
SMDJ24CAHR7G-ND - Tape & Reel (TR)
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
SMDJ24CAHR7G
Supplier
Description
TVS DIODE 24VWM 38.9VC DO214AB
Detailed Description
38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Taiwan Semiconductor Corporation
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
77.1A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
DO-214AB (SMC)
1 (Unlimited)
EAR99
8541.10.0080
850