CAD | USD

Limited quantity available in value add packaging; alternate packaging exists.
DO-214AA SMB,DO-214AB SMC

SMCJ28A R7G

Digi-Key Part Number
SMCJ28AR7GTR-ND - Tape & Reel (TR)
SMCJ28AR7GCT-ND - Cut Tape (CT)
SMCJ28AR7GDKR-ND - Digi-Reel®
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
SMCJ28A R7G
Supplier
Description
TVS DIODE 28V 45.4V DO214AB
Detailed Description
45.4V Clamp 34A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Zener
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
34A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
DO-214AB (SMC)
Unidirectional Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
In Stock: 845

Additional Resources
AttributeDescription
Other Names
SMCJ28A R7GDKR
SMCJ28A R7GDKR-ND
SMCJ28AR7GDKR
SMCJ28A R7GTR
SMCJ28A R7GTR-ND
SMCJ28AR7GTR
SMCJ28A R7GCT
SMCJ28A R7GCT-ND
SMCJ28AR7GCT
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMCJ28A V7GTaiwan Semiconductor Corporation1,627SMCJ28AV7GCT-ND$1.14000Direct