DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ150A

Digi-Key Part Number
SMCJ150AFSTR-ND - Tape & Reel (TR)
SMCJ150AFSCT-ND - Cut Tape (CT)
SMCJ150AFSDKR-ND - Digi-Reel®
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
SMCJ150A
Supplier
Description
TVS DIODE 150VWM 243VC SMC
Detailed Description
243V Clamp 6.2A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
167V
Voltage - Clamping (Max) @ Ipp
243V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
SMC (DO-214AB)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0080
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.35000$1.35
10$1.21400$12.14
100$0.94660$94.66
500$0.78196$390.98
1,000$0.61735$617.35
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.57619$1,728.57
6,000$0.56123$3,367.38
Additional Resources
AttributeDescription
Other Names
SMCJ150AFSCT
SMCJ150AFS
SMCJ150AFSTR
SMCJ150AFSDKR
SMCJ150AFS-ND
Standard Package3,000