DO-214AA SMB,DO-214AB SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ18CA R5G

Digi-Key Part Number
SMBJ18CAR5GTR-ND - Tape & Reel (TR)
SMBJ18CAR5GCT-ND - Cut Tape (CT)
SMBJ18CAR5GDKR-ND - Digi-Reel®
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
SMBJ18CA R5G
Supplier
Description
TVS DIODE 18VWM 29.2VC DO214AA
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
29.2V Clamp 21.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
21.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,400$0.52152$1,773.17
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.22000$1.22
10$1.07900$10.79
Additional Resources
AttributeDescription
Other Names
SMBJ18CA R5GCT
SMBJ18CAR5GCT
SMBJ18CAR5GDKR
SMBJ18CA R5GTR
SMBJ18CAR5GTR
SMBJ18CA R5GDKR
SMBJ18CA R5GDKR-ND
SMBJ18CA R5GTR-ND
SMBJ18CA R5GCT-ND
Standard Package850