MFG_DO-214AC,SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ20A M2G

Digi-Key Part Number
SMAJ20AM2G-ND - Tape & Reel (TR)
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
SMAJ20A M2G
Supplier
Description
TVS DIODE 20VWM 32.4VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
12.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
7,500$0.12198$914.85
Additional Resources
AttributeDescription
Other Names
SMAJ20AM2G
SMAJ20A M2G-ND
Standard Package7,500