CAD | USD

MFG_DO-214AC,SMA

SMAJ15CAHR3G

Digi-Key Part Number
SMAJ15CAHR3GTR-ND - Tape & Reel (TR)
SMAJ15CAHR3GCT-ND - Cut Tape (CT)
SMAJ15CAHR3GDKR-ND - Digi-Reel®
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
SMAJ15CAHR3G
Supplier
Description
TVS DIODE 15V 24.4V DO214AC
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
16.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Bidirectional Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Price and Procurement

Additional Resources
AttributeDescription
Other Names
SMAJ15CAHR3G-ND
SMAJ15CAHR3GTR
SMAJ15CAHR3GCT
SMAJ15CAHR3GDKR
Standard Package1,800