MFG_DO-214AC,SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK315AHR3G

Digi-Key Part Number
SK315AHR3G-ND - Tape & Reel (TR)
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
SK315AHR3G
Supplier
Description
DIODE SCHOTTKY 150V 3A DO214AC
Detailed Description
Diode Schottky 150 V 3A Surface Mount DO-214AC (SMA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
Package
Tape & Reel (TR)
Part Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 150 V
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package1,800
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CDBA1150-HFComchip Technology1,439641-1688-1-ND$0.48000Similar
SS1150-LTPMicro Commercial Co4,991SS1150-LTPMSCT-ND$0.52000Similar
STPS1150AYSTMicroelectronics6,768497-12280-1-ND$0.88000Similar
SS2150-LTPMicro Commercial Co32,790SS2150-LTPMSCT-ND$0.52000Similar
CDBA1200-HFComchip Technology7,555641-1689-1-ND$0.54000Similar