MFG_TO-263-3,-D²Pak-(2-Leads-+-Tab),-TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFAS802G MNG

Digi-Key Part Number
SFAS802GMNG-ND - Tape & Reel (TR)
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
SFAS802G MNG
Supplier
Description
DIODE GEN PURP 100V 8A TO263AB
Detailed Description
Diode Standard 100 V 8A Surface Mount TO-263AB (D²PAK)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
80pF @ 4V, 1MHz
Mounting Type
Surface Mount
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D²PAK)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
SFAS802G MNG-ND
SFAS802GMNG
Standard Package800
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
FERD40H100SG-TRSTMicroelectronics56,423497-16953-1-ND$2.46000Similar