TO-220-2FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFAF807GHC0G

Digi-Key Part Number
SFAF807GHC0G-ND
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
SFAF807GHC0G
Supplier
Description
DIODE GEN PURP 500V 8A ITO220AC
Detailed Description
Diode Standard 500 V 8A Through Hole ITO-220AC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
Package
Tube
Part Status
Active
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
500 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 500 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Mounting Type
Through Hole
Package / Case
TO-220-2 Full Pack
Supplier Device Package
ITO-220AC
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package50