CAD | USD

DO-201

SF65GHR0G

Digi-Key Part Number
SF65GHR0G-ND - Tape & Reel (TR)
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
SF65GHR0G
Supplier
Description
DIODE GEN PURP 300V 6A DO201AD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Diode Standard 300V 6A Through Hole DO-201AD
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
Package
Tape & Reel (TR)
Part Status
Active
Diode Type
Standard
Current - Average Rectified (Io)
6A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Through Hole
Package / Case
DO-201AD, Axial
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - DC Reverse (Vr) (Max)
300V
Reverse Recovery Time (trr)
35ns
Voltage - Forward (Vf) (Max) @ If
1.3V @ 6A
Current - Reverse Leakage @ Vr
5µA @ 300V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Available To Order

Additional Resources
AttributeDescription
Standard Package1,250