CAD | USD

DO-204AC

SA78CA A0G

Digi-Key Part Number
SA78CAA0G-ND - Tape & Box (TB)
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
SA78CA A0G
Supplier
Description
TVS DIODE 78V 126V DO204AC
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
126V Clamp 4.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
Package
Tape & Box (TB)
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
78V
Voltage - Breakdown (Min)
86.7V
Voltage - Clamping (Max) @ Ipp
126V
Current - Peak Pulse (10/1000µs)
4.1A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
DO-204AC (DO-15)
Bidirectional Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Available To Order

Additional Resources
AttributeDescription
Other Names
SA78CA A0G-ND
SA78CAA0G
Standard Package1,500