DO-214AA SMB,DO-214AB SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S10MC R7G

Digi-Key Part Number
S10MCR7GTR-ND - Tape & Reel (TR)
S10MCR7GCT-ND - Cut Tape (CT)
S10MCR7GDKR-ND - Digi-Reel®
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
S10MC R7G
Supplier
Description
DIODE GEN PURP 1KV 10A DO214AB
Detailed Description
Diode Standard 1000 V 10A Surface Mount DO-214AB (SMC)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 1000 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,700$0.31473$535.04
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.74000$0.74
Additional Resources
AttributeDescription
Other Names
S10MC R7GDKR
S10MC R7GDKR-ND
S10MC R7GCT
S10MC R7GTR
S10MCR7GCT
S10MC R7GCT-ND
S10MCR7GDKR
S10MC R7GTR-ND
S10MCR7GTR
Standard Package850