RSFGLHRTG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 14,904
Unit Price: $0.64000

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 13,452
Unit Price: $0.71000
Datasheet
MFG_DO-219AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSFGLHRTG

DigiKey Part Number
RSFGLHRTG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSFGLHRTG
Description
DIODE GP 400V 500MA SUB SMA
Detailed Description
Diode 400 V 500mA Surface Mount Sub SMA
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
Sub SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSFGLTaiwan Semiconductor Corporation14,9041801-RSFGLCT-ND$0.64000Parametric Equivalent
RSFGL RVGTaiwan Semiconductor Corporation13,452RSFGLRVGCT-ND$0.71000Parametric Equivalent
Additional Resources
AttributeDescription
Standard Package7,500