MFG_DO-219AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSFGL

Digi-Key Part Number
1801-RSFGLTR-ND - Tape & Reel (TR)
1801-RSFGLCT-ND - Cut Tape (CT)
1801-RSFGLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSFGL
Description
DIODE GP 400V 500MA SUB SMA
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Diode 400 V 500mA Surface Mount Sub SMA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Sub SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.55000$0.55
10$0.41400$4.14
100$0.25720$25.72
500$0.17598$87.99
1,000$0.13538$135.38
2,000$0.12184$243.68
5,000$0.11507$575.35
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.10491$1,049.10
30,000$0.09857$2,957.10