RSFGL RUG | ||
---|---|---|
Digi-Key Part Number | RSFGLRUG-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | RSFGL RUG | |
Description | DIODE GP 400V 500MA SUB SMA | |
Detailed Description | Diode 400 V 500mA Surface Mount Sub SMA | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | ||
Current - Average Rectified (Io) | ||
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Sub SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RSFAL - RSFML |
Environmental Information | |
HTML Datasheet | RSFAL - RSFML |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0070 |
Attribute | Description |
---|---|
Other Names | RSFGL RUG-ND RSFGLRUG |
Standard Package | 1,800 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
RSFGL | Taiwan Semiconductor Corporation | 20,106 | 1801-RSFGLCT-ND | $0.56000 | Parametric Equivalent |
RSFGL RVG | Taiwan Semiconductor Corporation | 10,525 | RSFGLRVGCT-ND | $0.74000 | Parametric Equivalent |
S07G-GS18 | Vishay General Semiconductor - Diodes Division | 70,785 | S07G-GS18GICT-ND | $0.68000 | Similar |