MFG_DO-219AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSFGL RTG

Digi-Key Part Number
RSFGLRTG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSFGL RTG
Description
DIODE GEN PURP 400V 500MA SUBSMA
Detailed Description
Diode Standard 400 V 500mA Surface Mount Sub SMA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Diode Type
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Sub SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
Additional Resources
AttributeDescription
Other Names
RSFGLRTG
RSFGL RTG-ND
Standard Package7,500
Substitutes (23)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RSFGL RQGTaiwan Semiconductor Corporation0RSFGLRQG-ND$0.00000Direct
RSFGLHRUGTaiwan Semiconductor Corporation0RSFGLHRUG-ND$0.00000Direct
RSFGL MTGTaiwan Semiconductor Corporation0RSFGLMTG-ND$0.00000Direct
RSFGL MQGTaiwan Semiconductor Corporation0RSFGLMQG-ND$0.00000Direct
RSFGLHR3GTaiwan Semiconductor Corporation0RSFGLHR3G-ND$0.30521Direct