RSFDL RQG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 19,908
Unit Price: $0.64000

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5
Unit Price: $0.64000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 29,487
Unit Price: $0.56000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7,659
Unit Price: $0.53000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 37,892
Unit Price: $0.58000
Datasheet
MFG_DO-219AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSFDL RQG

DigiKey Part Number
RSFDLRQG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSFDL RQG
Description
DIODE GP 200V 500MA SUB SMA
Detailed Description
Diode 200 V 500mA Surface Mount Sub SMA
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Sub SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSFDLTaiwan Semiconductor Corporation19,9081801-RSFDLCT-ND$0.64000Parametric Equivalent
RSFDL R3GTaiwan Semiconductor Corporation5RSFDLR3GCT-ND$0.64000Parametric Equivalent
RS07D-GS08Vishay General Semiconductor - Diodes Division29,487112-RS07D-GS08CT-ND$0.56000Similar
VS-1EFH02-M3/IVishay General Semiconductor - Diodes Division7,659112-VS-1EFH02-M3/ICT-ND$0.53000Similar
VS-2EFH02HM3/IVishay General Semiconductor - Diodes Division37,892VS-2EFH02HM3/IGICT-ND$0.58000Similar
Additional Resources
AttributeDescription
Other Names
RSFDLRQG
RSFDL RQG-ND
Standard Package10,000