CAD | USD

Quote Required, submit request here.
DO-204AC

P6KE43A B0G

Digi-Key Part Number
P6KE43AB0G-ND
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
P6KE43A B0G
Supplier
Description
TVS DIODE 36.8V 59.3V DO204AC
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
59.3V Clamp 10.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
Package
Bulk
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
36.8V
Voltage - Breakdown (Min)
40.9V
Voltage - Clamping (Max) @ Ipp
59.3V
Current - Peak Pulse (10/1000µs)
10.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
DO-204AC (DO-15)
Unidirectional Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Available To Order

Additional Resources
AttributeDescription
Other Names
P6KE43A B0G-ND
P6KE43AB0G
Standard Package1,000