Diode Array 1 Pair Common Cathode 100 V 15A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 100 V 15A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
The 60 Seconds NPI: ThinDPAK Schottky Rectifier | Taiwan Semiconductor

MBRAD15100DH

DigiKey Part Number
1801-MBRAD15100DHTR-ND - Tape & Reel (TR)
1801-MBRAD15100DHCT-ND - Cut Tape (CT)
1801-MBRAD15100DHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRAD15100DH
Description
DIODE ARR SCHOTTKY 100V THINDPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 15A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
EDA/CAD Models
MBRAD15100DH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Taiwan Semiconductor Corporation
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
-55°C ~ 150°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Current - Average Rectified (Io) (per Diode)
15A
Supplier Device Package
ThinDPAK
Voltage - Forward (Vf) (Max) @ If
850 mV @ 7.5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,450
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.95000$1.95
10$1.22100$12.21
100$0.80480$80.48
500$0.62598$312.99
1,000$0.56842$568.42
2,000$0.51998$1,039.96
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$0.47299$2,128.45
9,000$0.43973$3,957.57
13,500$0.42279$5,707.66
22,500$0.40376$9,084.60
31,500$0.39367$12,400.61
Manufacturers Standard Package