4-Square_GBPC40-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC5006M T0G

Digi-Key Part Number
GBPC5006MT0G-ND
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
GBPC5006M T0G
Supplier
Description
BRIDGE RECT 1P 600V 50A GBPC40-M
Detailed Description
Bridge Rectifier Single Phase Standard 600 V QC Terminal GBPC40-M
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
-
Package
Tray
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
50 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 25 A
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
QC Terminal
Package / Case
4-Square, GBPC40-M
Supplier Device Package
GBPC40-M
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
GBPC5006M T0G-ND
GBPC5006MT0G
Standard Package100