DO-204AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR156G R0G

Digi-Key Part Number
FR156GR0G-ND - Tape & Reel (TR)
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
FR156G R0G
Supplier
Description
DIODE GEN PURP 800V 1.5A DO204AC
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Diode Standard 800 V 1.5A Through Hole DO-204AC (DO-15)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
7,000$0.11008$770.56
Additional Resources
AttributeDescription
Other Names
FR156G R0G-ND
FR156GR0G
Standard Package3,500
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
GP15K-E3/54Vishay General Semiconductor - Diodes Division4,000GP15K-E3/54GICT-ND$0.77000Similar
BYV26DGP-E3/73Vishay General Semiconductor - Diodes Division34BYV26DGP-E3/73GICT-ND$0.65000Similar