CAD | USD

Quote Required, submit request here.
DO-41

FR103G R1G

Digi-Key Part Number
FR103GR1G-ND - Tape & Reel (TR)
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
FR103G R1G
Supplier
Description
DIODE GEN PURP 200V 1A DO204AL
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Diode Standard 200V 1A Through Hole DO-204AL (DO-41)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Diode Type
Standard
Current - Average Rectified (Io)
1A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - DC Reverse (Vr) (Max)
200V
Reverse Recovery Time (trr)
150ns
Voltage - Forward (Vf) (Max) @ If
1.3V @ 1A
Current - Reverse Leakage @ Vr
5µA @ 200V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Available To Order

Additional Resources
AttributeDescription
Other Names
FR103G R1G-ND
FR103GR1G
Standard Package5,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RGP10D-E3/73Vishay General Semiconductor - Diodes Division11,930RGP10D-E3/73GICT-ND$0.55000Direct
RGP10D-E3/54Vishay General Semiconductor - Diodes Division8,360RGP10D-E3/54GICT-ND$0.55000Direct